Quad differential AND/NAND gate, utilizing ECL technology, offers 4 independent circuits with 10 inputs and 2 outputs. Features include a 0.725ns propagation delay, 700ps turn-on delay, and operates within a 4.2V to 5.7V supply voltage range. This surface mount component is housed in a 28-lead PLCC package, measures 11.58mm x 11.58mm x 4.57mm, and is halogen-free and lead-free compliant. Rated for 0°C to 85°C operating temperature, it provides ±50mA high/low level output current.
Onsemi MC100E404FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 10 |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.725ns |
| Quiescent Current | 106mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 700ps |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E404FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
