Onsemi MC100E416FNG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Receivers | 5 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Current | 186mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E416FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.