Onsemi MC100E416FNR2 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 5.7V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E |
| Supply Current | 186mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E416FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.