Onsemi MC100E445FNG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Technology | ECL |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E445FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
