Onsemi MC100E451FN technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.05ns |
| RoHS Compliant | No |
| Series | 100E |
| Turn-On Delay Time | 625ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E451FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
