
Surface mount D-type bus interface flip-flop, featuring positive-edge/negative-edge triggering and ECL logic. This single-element integrated circuit offers 5 inputs and 5 outputs, with inverting and non-inverting polarity options. Encased in a 28-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead configuration, it operates within a temperature range of 0°C to 85°C. The component utilizes a lead-frame SMT basic package type, conforming to JEDEC MS-018AB standards.
Onsemi MC100E452FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Logic Family | ECL |
| Logic Function | D-Type Bus Interface |
| Process Technology | ECL |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 5 |
| Number of Element Outputs | 5 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge/Negative-Edge |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100E452FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.