
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 1.1GHz. Features 5 bits of storage across 2 independent circuits, utilizing ECL technology. Surface mountable in a PLCC package, with a propagation delay of 0.85ns and turn-on delay of 600ps. Designed for operation between 4.2V and 5.7V, with a temperature range of 0°C to 85°C.
Onsemi MC100E452FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E452FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.