
5-bit differential ECL register, featuring positive edge clock triggering and D-type logic function. This surface mount component offers 0.85ns propagation delay and 600ps turn-on delay, operating from a 4.2V to 5.7V supply. Designed with non-inverting polarity, it provides 10 output lines and is packaged in a 28-lead PLCC on a 500-piece tape and reel. Halogen-free and lead-free, this RoHS compliant IC operates between 0°C and 85°C.
Onsemi MC100E452FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Halogen Free | Halogen Free |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E452FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
