
Surface mount 4-input OR/NOR logic gate IC featuring ECL technology. Offers differential outputs with 50mA output current and a propagation delay of 0.33ns. Operates with a supply voltage range of 4.2V to 5.7V and is RoHS compliant. Packaged in a narrow SOIC-8 body, this component is suitable for applications within an operating temperature range of -40°C to 85°C.
Onsemi MC100EL01DG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 250V |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.56W |
| Propagation Delay | 0.33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL01DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
