ECL 4-input OR/NOR gate, surface mountable in an SOIC-8 narrow body package. Features a propagation delay of 0.33ns and a turn-on delay time of 0.37ns. Operates with a supply voltage range of 4.2V to 5.7V, offering high level output current of -50mA and low level output current of 50mA. This RoHS compliant component is supplied on a 2500-piece tape and reel, with an operating temperature range of -40°C to 85°C.
Onsemi MC100EL01DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.33ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.37ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL01DR2G to view detailed technical specifications.
No datasheet is available for this part.