
The MC100EL01DTG is a NOR GATE, OR GATE from Onsemi, packaged in a TSSOP-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.7V and a minimum supply voltage of 4.2V. It features a propagation delay of 0.33ns and a high level output current of -50mA, with a low level output current of 50mA.
Onsemi MC100EL01DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.33ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL01DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
