
Surface mount 2-input NAND gate IC featuring ECL technology. Operates with a supply voltage range of 4.2V to 5.7V, offering a typical propagation delay of 0.37ns and turn-on delay of 0.41ns. Provides 50mA output current capability, with high and low level output currents of -50mA and 50mA respectively. Packaged in a narrow SOIC-8 body, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi MC100EL04DG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 0.37ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 0.41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL04DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
