
Surface mount 2-input NAND gate IC featuring ECL technology. Operates with a supply voltage range of 4.2V to 5.7V, offering a propagation delay of 0.37ns and turn-on delay time of 0.41ns. Provides 50mA low-level output current and -50mA high-level output current. Packaged in a TSSOP-8 plastic housing, this single-circuit component is designed for operation between -40°C and 85°C.
Onsemi MC100EL04DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.37ns |
| Quiescent Current | 14mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.41ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EL04DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
