
ECL 2-input NAND gate, surface mountable in an 8-pin TSSOP package. Features a propagation delay of 0.37ns, operating voltage range of 4.2V to 5.7V, and output current of 50mA. Designed for a temperature range of -40°C to 85°C, this halogen-free and lead-free component is RoHS compliant.
Onsemi MC100EL04DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.37ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL04DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
