This 2-input ECL logic gate, a NAND gate, features a 0.37ns propagation delay and operates with a supply voltage range of 4.2V to 5.7V. It offers output currents of 50mA (low level) and -50mA (high level), with a quiescent current of 14mA. Packaged in a halogen-free, lead-free TSSOP with dimensions of 3.0x3.0x0.95 mm, this surface-mount component is supplied on a 2500-piece tape and reel. It is RoHS compliant and designed for operation between -40°C and 85°C.
Onsemi MC100EL04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.37ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL04DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.