The MC100EL11DR2G is an industrial-grade low skew clock driver from Onsemi. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 4.2 to 5.7 volts. The device features a propagation delay of 0.34 nanoseconds and is available in an 8-pin SOP package. This clock driver is suitable for use in industrial applications where precise timing is required.
Onsemi MC100EL11DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.34 |
| Prop. Delay@Nom-Sup | 0.37 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL11DR2G to view detailed technical specifications.
No datasheet is available for this part.