The MC100EL11DT is an 8-channel industrial clock driver from Onsemi, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.7V and 4.2V, respectively. The device is packaged in a TSSOP-8 package, measuring 3mm in width and 3mm in length. It has a propagation delay of 0.34ns and 0.385ns at nominal supply voltage. The device is designed for use in industrial applications.
Onsemi MC100EL11DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.34 |
| Prop. Delay@Nom-Sup | 0.385 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL11DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.