Onsemi MC100EL12DG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL12DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
