Onsemi MC100EL13DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 12 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.64ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 30mA |
| Turn-On Delay Time | 0.64ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL13DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
