Onsemi MC100EL14DWG technical specifications.
| Package/Case | SOIC |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Input Current | 32mA |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Voltage-Nom | 5.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL14DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
