The MC100EL14DWR2 is a 20-pin industrial clock driver IC from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.7V. The device has a propagation delay of 0.83ns and 0.88ns at nominal supply conditions. It is packaged in a SOIC-20 package with dimensions of 7.5mm in width and 12.8mm in length.
Onsemi MC100EL14DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.83 |
| Prop. Delay@Nom-Sup | 0.88 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL14DWR2 to view detailed technical specifications.
No datasheet is available for this part.