
The MC100EL15DG is a 1.25GHz ECL input clock buffer with four outputs, packaged in a surface mount SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.7V and a minimum supply voltage of 4.2V, with a typical supply voltage of 5.7V. It has a propagation delay of 0.75ns and a supply current of 25mA.
Onsemi MC100EL15DG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL15DG to view detailed technical specifications.
No datasheet is available for this part.