Onsemi MC100EL1648DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 1.1GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL1648DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
