
Single receiver, surface mount bus transceiver in an 8-pin SOIC N package. Features a narrow body plastic construction with gull-wing leads and a 1.27mm pin pitch. Operates from a single 4.2V to 5.7V power supply, with a typical 5V requirement and a maximum supply current of 22mA. This differential line receiver is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Onsemi MC100EL16D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Receivers | 1 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.2V |
| Maximum Single Supply Voltage | 5.7V |
| Maximum Supply Current | 22mA |
| Number of Receiver Enables | 0 |
| Driving Mode | No |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100EL16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.