
High-speed ECL differential receiver, surface mountable in a narrow SOIC-8 package. Features a maximum operating frequency of 1.75GHz and a turn-on delay time of 250ps. Operates with a dual supply voltage range of 4.2V to 5.7V, with a nominal supply voltage of 5.7V and a maximum supply current of 22mA. Includes ESD protection and is RoHS compliant.
Onsemi MC100EL16DG technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5.7V |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Frequency | 1.75GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 22mA |
| Supply Voltage-Nom | 5.7V |
| Turn-On Delay Time | 250ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL16DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
