The MC100EL16DR2 is an 8-channel differential line receiver from Onsemi, operating within an industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a minimum of 4.2V and a maximum of 5.7V. The device has a low supply current of 26uA. It is available in a SOP8 package with a pin count of 8.
Onsemi MC100EL16DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.7 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL16DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.