Onsemi MC100EL17DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| Supply Current | 33mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EL17DWR2 to view detailed technical specifications.
No datasheet is available for this part.