The MC100EL29DW is a dual flip-flop integrated circuit with 20 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It is designed for industrial applications and has a supply voltage range of 4.2 to 5.7 volts. The device is packaged in a SOP20 format with a width of 7.5mm and a length of 12.8mm. The logic IC type is D flip-flop, and it has a propagation delay of 0.7ns. The output polarity is complementary, and the trigger type is positive edge triggered.
Onsemi MC100EL29DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | D FLIP-FLOP |
| Family | 100EL |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL29DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.