
Dual differential D-type flip-flop, featuring positive edge clock triggering and non-inverting polarity. This surface mount IC operates with a 4.2V to 5.7V supply voltage range, offering a 0.7ns propagation delay and 500ps turn-on delay. Designed for ECL technology, it is halogen-free, lead-free, and RoHS compliant, packaged in a 20-lead wide SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EL29DWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Halogen Free | Halogen Free |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 500ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL29DWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
