
Triple D-Type Flip-Flop, ECL technology, operating at 1.2GHz with a 0.82ns propagation delay. Features positive edge clock triggering and single-ended inputs. This surface mount device, packaged in SOIC, offers 3 independent flip-flop elements with non-inverting outputs and 50mA output current. Operates within a 4.2V to 5.7V supply voltage range, from -40°C to 85°C, and is both Lead Free and Halogen Free.
Onsemi MC100EL30DWG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.82ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 570ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL30DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
