
Triple D Flip-Flop, ECL technology, 1.2GHz frequency, 0.82ns propagation delay, and 570ps turn-on delay. Features positive edge clock triggering, single-ended inputs, and non-inverting outputs. Operates with a supply voltage range of 4.2V to 5.7V, offering 50mA high and low level output current. Packaged in a SOIC-20 Wide Body, surface mount configuration, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC100EL30DWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.82ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 570ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL30DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.