
High-speed ECL D-type flip-flop, featuring a single bit, positive edge clock trigger, and non-inverting polarity. Operates with a maximum frequency of 2.8GHz and a propagation delay of 0.59ns. Designed for surface mount applications in a TSSOP package, this component supports a supply voltage range of 4.2V to 5.7V and operates from -40°C to 85°C. It is halogen-free, lead-free, and RoHS compliant.
Onsemi MC100EL31DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 465ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL31DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
