
ECL Clock Divider Buffer, featuring 1 input and 1 output with a 1:1 ratio. This surface-mount integrated circuit operates with ECL logic levels, supporting a maximum input frequency of 3000 MHz. Housed in an 8-pin SOIC N narrow body package with gull-wing leads, it offers a compact footprint with a 1.27mm pin pitch. Operating voltage ranges from -4.2V to -5.7V, with an operating temperature range of -40°C to 85°C.
Onsemi MC100EL32D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Divider Buffer |
| Number of Outputs per Chip | 1 |
| Output Logic Level | ECL |
| Input Logic Level | ECL |
| Maximum Input Frequency | 3000(Typ)MHz |
| Min Operating Supply Voltage | -4.2|4.2V |
| Max Operating Supply Voltage | -5.7|5.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100EL32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.