
High-speed ECL ÷4 divider IC, operating up to 4GHz with a maximum input frequency of 4.2GHz. Features asynchronous reset and a single circuit with one element. Surface mountable in a narrow SOIC-8 package, this component operates from a 4.2V to 5.7V supply voltage range, with a nominal supply of 5.7V and a supply current of 27mA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS and Lead-Free compliant.
Onsemi MC100EL33DG technical specifications.
| Package/Case | SOIC |
| Frequency | 4.2GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 4GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 27mA |
| Supply Voltage-Nom | 5.7V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL33DG to view detailed technical specifications.
No datasheet is available for this part.
