The MC100EL33DR2 is an industrial-grade prescaler IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. It operates from a supply voltage of 4.2V to 5.7V and has a maximum power supply current of 37mA. The prescaler has a propagation delay of 0.81ns and a maximum frequency of 3800MHz.
Onsemi MC100EL33DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.81 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 37 |
| fmax-Min | 3800 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL33DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.