
ECL JK Flip-Flop, surface mount, featuring positive edge clock triggering and a maximum operating frequency of 2.2GHz. This single-bit logic IC operates with a supply voltage range of 4.2V to 5.7V and offers a propagation delay of 0.7ns. Packaged in a halogen-free, lead-free TSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EL35DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Flip-Flop, JK-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 525ps |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL35DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
