The MC100EL38DWR2G is a 20-pin industrial clock driver IC from Onsemi, featuring a propagation delay of 1.05ns and a supply voltage range of 4.2V to 5.7V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOP20 package. This device is a single-function IC with a logic IC type of low skew clock driver and a family designation of 100EL.
Onsemi MC100EL38DWR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 1.05 |
| fmax-Min | 1000 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL38DWR2G to view detailed technical specifications.
No datasheet is available for this part.