The MC100EL39DWR2G is a 20-pin industrial clock driver IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features a logic IC type of LOW SKEW CLOCK DRIVER and a family of 100EL. The device has a maximum supply voltage of 5.7V and a minimum supply voltage of 4.2V. It can handle a maximum power supply current of 61mA. The IC has a propagation delay of 1.2ns and a maximum frequency of 1GHz.
Onsemi MC100EL39DWR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 1.2 |
| Power Supply Current-Max (ICC) | 61 |
| fmax-Min | 1000 |
| Max Frequency@Nom-Sup | 1000000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL39DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.