
ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE. Features a maximum operating frequency of 2.8GHz and a propagation delay of 0.62ns. Operates with a supply voltage range of 4.2V to 5.7V, with a nominal 5.7V. Supports positive edge clock triggering and offers 50mA output current. Surface mountable, halogen-free, and lead-free.
Onsemi MC100EL51DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 2.8GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.62ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL51DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
