
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 2.8GHz. Features single-ended inputs and outputs, with 50mA high and low level output current. This ECL technology component has a propagation delay of 0.565ns and a turn-on delay time of 475ps. It is designed for surface mounting in an 8-pin TSSOP package, with a supply voltage range of 4.2V to 5.7V and an operating temperature range of -40°C to 85°C.
Onsemi MC100EL51DT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.565ns |
| RoHS Compliant | No |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EL51DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
