
ECL Differential Clock/Data D Flip-Flop, surface mount, featuring a 2.8GHz frequency and 0.565ns propagation delay. This single-bit, non-inverting flip-flop operates with a positive edge clock trigger and supports a single-ended input. It is designed for a supply voltage range of 4.2V to 5.7V, with a maximum operating temperature of 85°C and a minimum of -40°C. The component is halogen-free, lead-free, and RoHS compliant, packaged in a TSSOP 8 3.0x3.0x0.95 mm format.
Onsemi MC100EL51DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.565ns |
| Quiescent Current | 29mA |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.62ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL51DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
