
High-speed ECL differential clock/data D-type flip-flop, operating up to 2.8GHz. Features positive edge clock triggering and non-inverting polarity. Housed in a compact 8-pin TSSOP package (3.0x3.0x0.95 mm) for surface mounting. Operates within a 4.2V to 5.7V supply voltage range, with a maximum operating temperature of 85°C. This RoHS and halogen-free component offers a propagation delay of 0.465ns.
Onsemi MC100EL52DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.465ns |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.51ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL52DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
