Dual 2:1 differential multiplexer IC, operating from a 4.2V to 5.7V supply range with a nominal 5.0V. Features a 1GHz maximum frequency and 0.62ns propagation delay. This surface mount SOIC-20 WB package offers 4 inputs and 2 outputs, with independent circuits and a throw configuration of DPST. It supports a high level output current of -50mA and a low level output current of 50mA. Halogen-free and lead-free, this RoHS compliant component is supplied in a 1000-piece tape and reel.
Onsemi MC100EL56DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 1GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.62ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.7V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL56DWR2G to view detailed technical specifications.
No datasheet is available for this part.
