
High-speed 2:1 multiplexer IC, operating at up to 1.5GHz with a 0.34ns propagation delay. Features dual ECL logic, supporting a 4.2V to 5.7V supply voltage range with a nominal 5.7V. Surface mountable in an SOIC-8 narrow body package, this halogen-free and RoHS-compliant component offers independent circuits with a maximum output current of 50mA. Designed for a wide operating temperature range of -40°C to 85°C.
Onsemi MC100EL58DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.7V |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL58DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
