ECL logic multiplexer, 1-element, 2:1 configuration, featuring 2 inputs and 1 output. This surface-mount integrated circuit is housed in an 8-pin DFN EP package with a 0.5mm pin pitch, measuring 2x2x0.95mm. Operates across a temperature range of -40°C to 85°C.
Onsemi MC100EL58MNR4G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229VCCD-3 |
| Logic Family | ECL |
| Logic Function | Multiplexer |
| Process Technology | ECL |
| Configuration | 1 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 1 |
| Polarity | Inverting/Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100EL58MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.