
Triple 2-to-1 line multiplexer, featuring complementary outputs and a surface mount SOIC package. Operates with a dual supply voltage range of 4.2V to 5.7V, offering a propagation delay of 0.69ns. Supports 6 inputs and 3 outputs, with independent circuits and a low-level output current of 50mA and high-level output current of -50mA. Operating temperature range is -40°C to 85°C.
Onsemi MC100EL59DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Input Lines | 2 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.69ns |
| Quiescent Current | 27mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100EL |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC100EL59DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
