
Triple 2:1 differential multiplexer, featuring three independent circuits, each with two input lines and one output line. Operates with a dual supply voltage range of 4.2V to 5.7V, supporting a maximum output current of 50mA. This surface mount component, housed in a SOIC-20 WB package, offers a propagation delay of 0.69ns and operates across a temperature range of -40°C to 85°C. It is RoHS and Halogen Free compliant.
Onsemi MC100EL59DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Input Lines | 2 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.69ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL59DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
