Onsemi MC100ELT20DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.1ns |
| RoHS Compliant | No |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 1.35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100ELT20DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
