
This unidirectional logic translator converts TTL input signals to differential PECL outputs, operating at up to 100MHz. Featuring a single channel with two inputs, it supports a 5V operating supply voltage range of 4.75V to 5.25V. The component offers an output current of 50mA and a propagation delay of 1.25ns. Packaged in a RoHS compliant, halogen-free TSSOP 8 (3.0x3.0x0.95 mm) surface mount package, it operates from -40°C to 85°C.
Onsemi MC100ELT20DTG technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 100MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 1.35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100ELT20DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
