
1-bit TTL to Differential ECL translator, surface mountable in an SOIC-8 narrow body package. Features a maximum operating frequency of 400MHz and a propagation delay of 2ns. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers output currents of 50mA (low level) and -50mA (high level). This RoHS and Halogen Free component is designed for a temperature range of -40°C to 85°C.
Onsemi MC100ELT24DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 400MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 2ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100ELT24DG to view detailed technical specifications.
No datasheet is available for this part.
